+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T215NAULCSAFJ

Switch: toggle; Pos: 2; DPDT; ON-ON; 15A/250VAC; 15A/30VDC; -25÷85°C


Manufacturer: PANASONIC

Manufacturer part number:
T215NAULCSAFJ

Alternative designations: WD13019F

TME Symbol:
T215NAULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
connectors
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight37.38 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T215NAULCSAFJ
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 21.63 USDGross price for quantities from 1 pcs - 21.63 USD
Net price for quantities from 5 pcs - 20.41 USDGross price for quantities from 5 pcs - 20.41 USD
Net price for quantities from 10 pcs - 18.97 USDGross price for quantities from 10 pcs - 18.97 USD
Net price for quantities from 20 pcs - 18.30 USDGross price for quantities from 20 pcs - 18.30 USD
Packaging method by the manufacturer:Cardboard = 20 pcs