+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T225-26B

Ferrite: toroidal; L: 25.4mm; Øint: 35.7mm; Øout: 57.2mm; 160nH


Manufacturer: MICROMETALS

Manufacturer part number:
T225-26B
TME Symbol:
T225-26B

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
25.4mm
Internal diameter
35.7mm
Outside diameter
57.2mm
Core material
iron powder
Inductance factor AL
160nH
Gross weight257.12 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T225-26B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 5 pcs - 5.13 USDGross price for quantities from 5 pcs - 5.13 USD
Net price for quantities from 12 pcs - 4.79 USDGross price for quantities from 12 pcs - 4.79 USD
Net price for quantities from 24 pcs - 4.69 USDGross price for quantities from 24 pcs - 4.69 USD
Net price for quantities from 60 pcs - 4.62 USDGross price for quantities from 60 pcs - 4.62 USD
Packaging method by the manufacturer:Cardboard = 1 pcsBag = 12 pcs