+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03225000

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 85mm; EUROMAS; ABS; IP66

Manufacturer: BOPLA

Manufacturer part number:
03225000
TME Symbol:
T225

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
85mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight166.73 g
Certificates
EAN code4049505037018
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03225000
1 in TME stock
Net price for quantities from 1 pcs - 17.34 USDGross price for quantities from 1 pcs - 17.34 USD
Net price for quantities from 5 pcs - 16.41 USDGross price for quantities from 5 pcs - 16.41 USD
Net price for quantities from 25 pcs - 15.61 USDGross price for quantities from 25 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)