+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03226000

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 85mm; EUROMAS; ABS


Manufacturer: BOPLA

Manufacturer part number:
03226000
TME Symbol:
T226

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
85mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight197.66 g
Certificates
EAN code4049505037001
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03226000
2 in TME stock
Net price for quantities from 1 pcs - 20.28 USDGross price for quantities from 1 pcs - 20.28 USD
Net price for quantities from 5 pcs - 19.20 USDGross price for quantities from 5 pcs - 19.20 USD
Net price for quantities from 25 pcs - 18.25 USDGross price for quantities from 25 pcs - 18.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.