+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of Transformer | current | |
Manufacturer series | T22CT | |
Input current | 500A | |
Output current | 4...20mA | |
Mounting | for bus bar, on cable | |
Internal diameter | 31.5mm | |
Operating frequency | 50...60Hz | |
IP rating | IP20 | |
Dimensions (a x b x c) | 90x115x58mm | |
Operating temperature | 0...70°C | |
Conductor rail size | 30mmx10mm | |
Kind of measurement | TRMS | |
Measurement | AC current |