+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of Transformer | current | |
Manufacturer series | T23CT | |
Input current | 150A | |
Output current | 4...20mA | |
Mounting | for bus bar | |
Internal diameter | 28mm | |
Operating frequency | 50...60Hz | |
IP rating | IP40 at terminal side, IP65 | |
Dimensions (a x b x c) | 70x92x47mm | |
Conductor rail size | 30mmx10mm | |
Measurement | AC current, DC current |