+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T250-26

Ferrite: toroidal; L: 11.1mm; Øint: 19.8mm; Øout: 33mm; iron powder


Manufacturer: MICROMETALS

Manufacturer part number:
T250-26
TME Symbol:
T250-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.1mm
Internal diameter
19.8mm
Outside diameter
33mm
Core material
iron powder
Inductance factor AL
242nH
Gross weight410.8 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T250-26
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 45.
Multiple of: 5.
Net price for quantities from 45 pcs - 6.19 USDGross price for quantities from 45 pcs - 6.19 USD