+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-25001

Cable tie; L: 565mm; W: 12.5mm; black; polyamide; 1115N; Ømax: 150mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-25001
TME Symbol:
T250M-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
565mm
Tie width
12.5mm
Colour
black
Tie material
polyamide
Tie strength
1115N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight15.76 g
Certificates
EAN code4031026312149
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-25001
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 1.79 USDGross price for quantities from 500 pcs - 1.79 USD
Net price for quantities from 2500 pcs - 1.66 USDGross price for quantities from 2500 pcs - 1.66 USD
Net price for quantities from 7500 pcs - 1.45 USDGross price for quantities from 7500 pcs - 1.45 USD