+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-25002

Cable tie; L: 565mm; W: 12.5mm; natural; polyamide; 1115N; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-25002
TME Symbol:
T250M-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
565mm
Tie width
12.5mm
Colour
natural
Tie material
polyamide
Tie strength
1115N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight15.62 g
Certificates
EAN code4031026312767
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-25002
0 in TME stock
Net price for quantities from 2000 pcs - 1.85 USDGross price for quantities from 2000 pcs - 1.85 USD
Net price for quantities from 10000 pcs - 1.72 USDGross price for quantities from 10000 pcs - 1.72 USD
Net price for quantities from 30000 pcs - 1.50 USDGross price for quantities from 30000 pcs - 1.50 USD
No. of pieces (Multiplicity: 2 000)