+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T2EU1C-RF

Touch switch; glued,screw; IP00; T2EU-RF; -10÷40°C; 433MHz

Manufacturer: SONOFF

Manufacturer part number:
T2EU1C-RF
TME Symbol:
T2EU1C-RF

Specification

Manufacturer
SONOFF
Type of automation module
touch switch
Mounting
glued, screw
IP rating
IP00
Manufacturer series
T2EU-RF
Operating temperature
-10...40°C
Dimensions
86x86x9mm
Frequency
433MHz
Related items
SONOFF-4CHPROR3, SONOFF-RFR2
Number of buttons
1
Interface
RFCOMM
Enclosure material
polycarbonate, tempered glass
Power supply
  • battery CR2032 3V x2
Gross weight95.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF
*
T2EU1C-RF
Product withdrawn from the offer
Use the specification table below to search for similar products