+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T2UK2C

Touch switch; in mounting box; 100÷240VAC; TX; -10÷40°C; 433MHz


Manufacturer: SONOFF

Manufacturer part number:
T2UK2C
TME Symbol:
T2UK2C-TX

Specification

Manufacturer
SONOFF
Type of automation module
touch switch
Mounting
in mounting box
Manufacturer series
TX
Operating temperature
-10...40°C
Dimensions
86x86x35mm
Frequency
433MHz
Number of buttons
2
Colour
white
Illumination
LED
Enclosure material
polycarbonate, tempered glass
Supply voltage
  • 100...240V AC
Interface
  • LAN
  • WiFi
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
See other products from this series.:
*
T2UK2C
10 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts