+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T30304030000G

Connector: PCB terminal block; terminal; T3; 8A; PIN: 3; straight


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
T30304030000G
TME Symbol:
T30304030000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
T3
Current rating
8A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
30AWG...12AWG
Connector pinout layout
1x3
Wire cross-section
0.2...2.5mm2
Contacts pitch
5mm
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
T30304030000G
0 in TME stock
Net price for quantities from 2750 pcs - 0.37 USDGross price for quantities from 2750 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 750.
Multiplicity: 1.