+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

118-00044

Cable tie; L: 200mm; W: 3.4mm; natural; polyamide; 135N; Ømax: 50mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00044
TME Symbol:
T30LOS-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.2m
Tie width
3.4mm
Colour
natural
Tie material
polyamide
Tie strength
135N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight0.75 g
Certificates
EAN code5022660181658
See other products in this category: Cable Ties HELLERMANNTYTON,
*
118-00044
0 in TME stock
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
Net price for quantities from 50000 pcs - 0.17 USDGross price for quantities from 50000 pcs - 0.17 USD
Net price for quantities from 150000 pcs - 0.15 USDGross price for quantities from 150000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10 000)