+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112-03019

Cable tie; L: 150mm; W: 3.5mm; polyamide; natural; 135N; Ømax: 35mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
112-03019
TME Symbol:
T30R-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.15m
Tie width
3.5mm
Tie material
polyamide
Colour
natural
Tie strength
135N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T30R
Alias
T30R9M4
Gross weight0.646 g
Certificates
EAN code4031026107998
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
112-03019
1900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 100 pcs