+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-93019

Cable tie; L: 150mm; W: 3.5mm; white; polyamide; 135N; Ømax: 35mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-93019
TME Symbol:
T30R-PA66V0-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.15m
Tie width
3.5mm
Colour
white
Tie material
polyamide
Tie strength
135N
Loop diameter max
35mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Manufacturer series
T30R
Gross weight0.66 g
Certificates
EAN code5022660019432
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-93019
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1500 pcs - 0.47 USDGross price for quantities from 1500 pcs - 0.47 USD
Packaging method by the manufacturer:Bag = 100 pcs