+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T315SURWA/S530-A3

Display: LED; 7-segment; 9.2mm; No.char: 3; red; 5.6mcd; cathode


Manufacturer: EVERLIGHT

Manufacturer part number:
T315SURWA/S530-A3
TME Symbol:
T315SURWA/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
9.2mm
Number of characters
3
Colour
red
Luminosity
5.6mcd
Common electrode
cathode
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
T315SURWA/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 22 pcs - 0.77 USDGross price for quantities from 22 pcs - 0.77 USD
Net price for quantities from 44 pcs - 0.73 USDGross price for quantities from 44 pcs - 0.73 USD
Net price for quantities from 88 pcs - 0.68 USDGross price for quantities from 88 pcs - 0.68 USD
Net price for quantities from 176 pcs - 0.64 USDGross price for quantities from 176 pcs - 0.64 USD
Net price for quantities from 352 pcs - 0.60 USDGross price for quantities from 352 pcs - 0.60 USD
Net price for quantities from 704 pcs - 0.59 USDGross price for quantities from 704 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.