+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 1.8kV | |
Max. load current | 7kA | |
Load current | 3.16kA | |
Gate current | 250mA | |
Case | BG-T11126K-1 | |
Body dimensions | Ø111/Ø75mm | |
Mounting | Press-Pack | |
Max. forward impulse current | 63kA | |
Features of semiconductor devices | phase control thyristor (PCT) | |
Kind of package | in-tray |