+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T32-25-04

Thyristor: stud; 400V; 25A; Igt: 75mA; TO48; screw; Ifsm: 350A; 5us; M6


Manufacturer: KUBARA LAMINA

Manufacturer part number:
T32-25-04
TME Symbol:
T32-25-04

Specification

Manufacturer
KUBARA LAMINA
Type of thyristor
stud
Max. off-state voltage
0.4kV
Load current
25A
Gate current
75mA
Case
TO48
Mounting
screw
Max. forward impulse current
350A
Turn-on time
5µs
Fastening thread
M6
Kind of package
bulk
Gross weight14.09 g
Certificates
See other products in this category: Stud mounting thyristors KUBARA LAMINA,
*
T32-25-04
13 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 5 pcs - 6.30 USDGross price for quantities from 5 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.38 USDGross price for quantities from 10 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcsCardboard = 50 pcs