+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3710N04TOFVTXPSA1

Thyristor: hockey-puck; 400V; Ifmax: 7kA; 3.71kA; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T3710N04TOFVTXPSA1
TME Symbol:
T3710N04TOFVTXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
0.4kV
Max. load current
7kA
Load current
3.71kA
Gate current
250mA
Body dimensions
Ø100/Ø65mm
Mounting
Press-Pack
Max. forward impulse current
70kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T3710N04TOFVTXPSA1
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 616.23 USDGross price for quantities from 2 pcs - 616.23 USD