+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 1.4kV | |
Max. load current | 600A | |
Load current | 381A | |
Gate current | 150mA | |
Case | BG-T4814K0-1 | |
Body dimensions | Ø42/Ø23mm | |
Mounting | Press-Pack | |
Max. forward impulse current | 4.9kA | |
Features of semiconductor devices | phase control thyristor (PCT) | |
Kind of package | in-tray |