+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | M8 | |
Kind of connector | female | |
Number of pins | 3 | |
Rated voltage | 60V | |
IP rating | IP67 | |
Spatial orientation | angled 90° | |
Connector variant | shielded | |
Mechanical mounting | for cable | |
Connector | plug | |
Locking system | internal thread, threaded joint | |
Electrical mounting | screw terminal | |
Cable external diameter | 3.5...5mm | |
Polarisation | A code - DeviceNet / CANopen | |
Wire size | 26AWG...24AWG | |
Operating temperature | -40...85°C |