+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4013008031-000

Connector: M8; male; PIN: 3; 60V; IP67; angled 90°; unshielded; plug


Manufacturer: TE Connectivity

Manufacturer part number:
T4013008031-000
TME Symbol:
T4013008031-000

Specification

Manufacturer
TE Connectivity
Type of connector
M8
Kind of connector
male
Number of pins
3
Rated voltage
60V
IP rating
IP67
Spatial orientation
angled 90°
Connector variant
unshielded
Mechanical mounting
for cable
Connector
plug
Locking system
external thread, threaded joint
Electrical mounting
screw terminal
Cable external diameter
3.5...4.8mm
Polarisation
A code - DeviceNet / CANopen
Wire size
26AWG...24AWG
Operating temperature
-40...85°C
Gross weight13.08 g
See other products in this category: M8 connectors TE Connectivity,
*
T4013008031-000
223 in TME stock
Net price for quantities from 1 pcs - 11.72 USDGross price for quantities from 1 pcs - 11.72 USD
Net price for quantities from 10 pcs - 9.75 USDGross price for quantities from 10 pcs - 9.75 USD
Net price for quantities from 25 pcs - 9.13 USDGross price for quantities from 25 pcs - 9.13 USD
Net price for quantities from 40 pcs - 8.83 USDGross price for quantities from 40 pcs - 8.83 USD
Net price for quantities from 50 pcs - 8.70 USDGross price for quantities from 50 pcs - 8.70 USD
Net price for quantities from 75 pcs - 8.46 USDGross price for quantities from 75 pcs - 8.46 USD
Net price for quantities from 100 pcs - 8.27 USDGross price for quantities from 100 pcs - 8.27 USD
Net price for quantities from 200 pcs - 7.86 USDGross price for quantities from 200 pcs - 7.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcs