+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4013019031-000

Connector: M8; male; PIN: 3; 60V; IP67; angled 90°; shielded; plug

Manufacturer: TE Connectivity

Manufacturer part number:
T4013019031-000
TME Symbol:
T4013019031-000

Specification

Manufacturer
TE Connectivity
Type of connector
M8
Kind of connector
male
Number of pins
3
Rated voltage
60V
IP rating
IP67
Spatial orientation
angled 90°
Connector variant
shielded
Mechanical mounting
for cable
Connector
plug
Locking system
external thread, threaded joint
Electrical mounting
screw terminal
Cable external diameter
3.5...5mm
Polarisation
A code - DeviceNet / CANopen
Wire size
26AWG...24AWG
Operating temperature
-40...85°C
Gross weight24.5 g
See other products in this category: M8 connectors TE Connectivity,
*
T4013019031-000
0 in TME stock
Net price for quantities from 1 pcs - 20.47 USDGross price for quantities from 1 pcs - 20.47 USD
Net price for quantities from 10 pcs - 17.40 USDGross price for quantities from 10 pcs - 17.40 USD
Net price for quantities from 25 pcs - 16.72 USDGross price for quantities from 25 pcs - 16.72 USD
Net price for quantities from 50 pcs - 16.15 USDGross price for quantities from 50 pcs - 16.15 USD
Net price for quantities from 100 pcs - 15.58 USDGross price for quantities from 100 pcs - 15.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs