+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4032014041-000

Connector: M8; male; PIN: 4; 30V; IP67; straight; unshielded; socket


Manufacturer: TE Connectivity

Manufacturer part number:
T4032014041-000
TME Symbol:
T4032014041-000

Specification

Manufacturer
TE Connectivity
Type of connector
M8
Kind of connector
male
Number of pins
4
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Connector variant
unshielded
Mechanical mounting
for panel mounting, rear side nut
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
soldering
Polarisation
A code - DeviceNet / CANopen
Panel thickness
2.5...3.5mm
Operating temperature
-40...85°C
Gross weight5.7 g
Certificates
See other products in this category: M8 connectors TE Connectivity,
*
T4032014041-000
147 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 10 pcs - 7.23 USDGross price for quantities from 10 pcs - 7.23 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
Net price for quantities from 50 pcs - 6.23 USDGross price for quantities from 50 pcs - 6.23 USD
Net price for quantities from 100 pcs - 5.86 USDGross price for quantities from 100 pcs - 5.86 USD
Net price for quantities from 125 pcs - 5.73 USDGross price for quantities from 125 pcs - 5.73 USD
Net price for quantities from 200 pcs - 5.52 USDGross price for quantities from 200 pcs - 5.52 USD
Net price for quantities from 250 pcs - 5.44 USDGross price for quantities from 250 pcs - 5.44 USD
Net price for quantities from 375 pcs - 5.31 USDGross price for quantities from 375 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs