+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-01627

Cable tie; L: 175mm; W: 4mm; natural; polyamide; 180N; Ømax: 40mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01627
TME Symbol:
T40R-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
175mm
Tie width
4mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Loop diameter max
40mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T40R
Gross weight0.9 g
Certificates
EAN code5022660344374
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01627
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Net price for quantities from 8000 pcs - 0.14 USDGross price for quantities from 8000 pcs - 0.14 USD
Net price for quantities from 40000 pcs - 0.13 USDGross price for quantities from 40000 pcs - 0.13 USD
Net price for quantities from 120000 pcs - 0.12 USDGross price for quantities from 120000 pcs - 0.12 USD