+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T430N14TOFXPSA1

Thyristor: hockey-puck; 1.4kV; Ifmax: 700A; 433A; Igt: 200mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T430N14TOFXPSA1
TME Symbol:
T430N14TOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.4kV
Max. load current
700A
Load current
433A
Gate current
200mA
Body dimensions
Ø42/Ø23mm
Mounting
Press-Pack
Max. forward impulse current
5.2kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T430N14TOFXPSA1
0 in TME stock
No. of pieces (Multiple of: 18)
Minimum order quantity: 18.
Multiple of: 18.
Net price for quantities from 18 pcs - 132.38 USDGross price for quantities from 18 pcs - 132.38 USD