+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T43O-F7C0-E

RFID reader; 4.3÷5.5V; Bluetooth,NFC; antenna; Range: 100mm


Manufacturer: ELATEC

Manufacturer part number:
T43O-F7C0-E
TME Symbol:
T43O-F7C0-E

Specification

Manufacturer
ELATEC
Type of communications module
RFID reader
Communications modules features
antenna
Range
0.1m
Dimensions
50x35mm
Operating system
Android, iOS, Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows 11
Frequency
125kHz, 13.56MHz
USB speed
Full Speed
Data transfer rate
848kbps
Supply voltage
  • 4.3...5.5V
Interface
  • Bluetooth
  • NFC
Gross weight10.18 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
*
T43O-F7C0-E
0 in TME stock
Net price for quantities from 1 pcs - 142.42 USDGross price for quantities from 1 pcs - 142.42 USD
Net price for quantities from 10 pcs - 129.68 USDGross price for quantities from 10 pcs - 129.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.