+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TWN4 MULTITECH 2 USB VERSION P

RFID reader; 4.3÷5.5V; USB; antenna; Range: 100mm; 88x56x18.5mm


Manufacturer: ELATEC

Manufacturer part number:
TWN4 MULTITECH 2 USB VERSION P
TME Symbol:
T4BT-FB2BEL6-P

Specification

Manufacturer
ELATEC
Type of communications module
RFID reader
Interface
USB
Communications modules features
antenna
Range
0.1m
Dimensions
88x56x18.5mm
Current consumption
0.1A
Enclosure material
ABS
Operating system
Android, iOS, Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows 11
Body colour
black
Frequency
125kHz, 13.56MHz
USB speed
Full Speed
Data transfer rate
848kbps
Cable length
2m
Manufacturer series
TWN4 Desktop
Supply voltage
  • 4.3...5.5V
Gross weight109.1 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
See other products from this series.:
*
TWN4 MULTITECH 2 USB VERSION P
112 in TME stock
Net price for quantities from 1 pcs - 207.25 USDGross price for quantities from 1 pcs - 207.25 USD
Net price for quantities from 10 pcs - 195.68 USDGross price for quantities from 10 pcs - 195.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.