+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELATEC | |
Type of communications module | RFID reader | |
Interface | USB | |
Communications modules features | antenna | |
Range | 0.1m | |
Dimensions | 88x56x18.5mm | |
Current consumption | 120mA | |
Enclosure material | ABS | |
Operating system | Android, iOS, Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows 11 | |
Body colour | white | |
Frequency | 125kHz, 13.56MHz | |
USB speed | Full Speed | |
Data transfer rate | 848kbps | |
Cable length | 2m | |
Manufacturer series | TWN4 Desktop |