+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TECHTRACER KIT TWN4 MULTITECH

Dev.kit: RFID; 125kHz,13.56MHz; RFID

Manufacturer: ELATEC

Manufacturer part number:
TECHTRACER KIT TWN4 MULTITECH
TME Symbol:
T4DK-FB7BLZ-PI

Specification

Manufacturer
ELATEC
Type of development kit
RFID
Frequency
125kHz, 13.56MHz
Related items
HKSI-B
Kind of module
RFID
Kit contents
  • holder x2
  • RFID tag set
  • TWN4 MIFARE NFC-PI DT-U120-b-L prototype board
  • USB memory with drivers, documentation and sample source code
Gross weight560.6 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
*
TECHTRACER KIT TWN4 MULTITECH
0 in TME stock
Net price for quantities from 1 pcs - 343.02 USDGross price for quantities from 1 pcs - 343.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.