+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TWN4 MULTITECH OEM PCB

RFID reader; 4.3÷5.5V; GPIO,I2C,RS232,serial,UART,USB,WIEGAND

Manufacturer: ELATEC

Manufacturer part number:
TWN4 MULTITECH OEM PCB
TME Symbol:
T4DO-F-P

Specification

Manufacturer
ELATEC
Type of communications module
RFID reader
Communications modules features
antenna
Range
0.1m
Dimensions
76x49x14mm
Current consumption
120mA
Operating system
Android, iOS, Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows 11
Frequency
125kHz, 13.56MHz
USB speed
Full Speed
Data transfer rate
848kbps
Related items
CAB-B2, CAB-R2
Manufacturer series
TWN4 OEM
Supply voltage
  • 4.3...5.5V
Interface
  • GPIO
  • I2C
  • RS232
  • serial
  • UART
  • USB
  • WIEGAND
Gross weight18.08 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
See other products from this series.:
*
TWN4 MULTITECH OEM PCB
39 in TME stock
Net price for quantities from 1 pcs - 127.54 USDGross price for quantities from 1 pcs - 127.54 USD
Net price for quantities from 3 pcs - 121.75 USDGross price for quantities from 3 pcs - 121.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs