+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEVKIT TWN4 MULTITECH NANO LEGIC

Dev.kit: evaluation; Comp: T4NM-B5C1; RFID; 125kHz,13.56MHz

Manufacturer: ELATEC

Manufacturer part number:
DEVKIT TWN4 MULTITECH NANO LEGIC
TME Symbol:
T4NK-B-P

Specification

Manufacturer
ELATEC
Type of development kit
evaluation
Components
T4NM-B5C1
Kind of module
RFID
Frequency
125kHz, 13.56MHz
Interface
  • GPIO
  • SAM
  • UART
  • USB micro
Gross weight161.75 g
Certificates
See other products in this category: Development kits for data transmission ELATEC,
*
DEVKIT TWN4 MULTITECH NANO LEGIC
0 in TME stock
Net price for quantities from 1 pcs - 397.08 USDGross price for quantities from 1 pcs - 397.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.