+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

117-05350

Cable tie; L: 305mm; W: 4.7mm; polyamide; black; 180N; Ømax: 76.2mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
117-05350
TME Symbol:
T50IDH-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
double
Length
305mm
Tie width
4.7mm
Tie material
polyamide
Colour
black
Tie strength
180N
Loop diameter max
76.2mm
Flammability rating
UL94V-2
Operating temperature
-40...125°C
Manufacturer series
T50IDH
Resistance to
temperature
Cable accessories application
for parallel routing
Gross weight1.9 g
Certificates
EAN code4031026201764
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
117-05350
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 5000 pcs - 0.47 USDGross price for quantities from 5000 pcs - 0.47 USD
Net price for quantities from 15000 pcs - 0.42 USDGross price for quantities from 15000 pcs - 0.42 USD