+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-05409

Cable tie; L: 390mm; W: 4.6mm; polyamide; natural; 225N; Ømax: 110mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05409
TME Symbol:
T50L-PA66-NA-100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.6mm
Tie material
polyamide
Colour
natural
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50L
Gross weight2.403 g
Certificates
EAN code5022660019029
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05409
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1500 pcs - 0.27 USDGross price for quantities from 1500 pcs - 0.27 USD
Packaging method by the manufacturer:
Bag = 100 pcs