+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-05428

Cable tie; L: 390mm; W: 4.6mm; polyamide; yellow; 225N; Ømax: 110mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05428
TME Symbol:
T50L-PA66-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.6mm
Tie material
polyamide
Colour
yellow
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50L
Gross weight2.7 g
Certificates
EAN code5022660133664
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05428
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.38 USDGross price for quantities from 4000 pcs - 0.38 USD
Net price for quantities from 20000 pcs - 0.35 USDGross price for quantities from 20000 pcs - 0.35 USD
Net price for quantities from 60000 pcs - 0.30 USDGross price for quantities from 60000 pcs - 0.30 USD