+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-00525

Cable tie; L: 202mm; W: 4.6mm; natural; polyamide; 225N; Ømax: 50mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00525
TME Symbol:
T50R-PA46-NA-HT

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
202mm
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...130°C
Gross weight1.5 g
Certificates
See other products in this category: Cable Ties HELLERMANNTYTON
*
111-00525
Product withdrawn from the offer
Use the specification table below to search for similar products