+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

114-04979

Cable tie; L: 200mm; W: 4.6mm; polyamide; natural; 225N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
114-04979
TME Symbol:
T50R-PA46-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.6mm
Tie material
polyamide
Colour
natural
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...130°C
Manufacturer series
T50R
Resistance to
temperature
Gross weight1.5 g
Certificates
EAN code4031026269115
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
114-04979
12400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1500 pcs - 0.71 USDGross price for quantities from 1500 pcs - 0.71 USD
Packaging method by the manufacturer:Bag = 100 pcs