+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

117-05000

Cable tie; L: 210mm; W: 4.7mm; polyamide; black; 225N; Ømax: 19mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
117-05000
TME Symbol:
T50RDH-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
210mm
Tie width
4.7mm
Tie material
polyamide
Colour
black
Tie strength
225N
Loop diameter max
19mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
DH
Gross weight1 g
Certificates
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
117-05000
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD