+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

118-05050

Cable tie; L: 200mm; W: 4.6mm; black; polyamide; 225N; Ømax: 50mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-05050
TME Symbol:
T50ROS-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
0.2m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50ROS
Gross weight1.26 g
Certificates
EAN code5022660181689
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
118-05050
700 in TME stock
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1500 pcs - 0.15 USDGross price for quantities from 1500 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs