+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-05859

Cable tie; L: 150mm; W: 4.6mm; natural; polyamide; 225N; Ømax: 35mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05859
TME Symbol:
T50S-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.15m
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
225N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50S
Gross weight1.1 g
Certificates
EAN code5022660326189
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05859
0 in TME stock
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)