+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T527S106M025ATE150

Capacitor: polymer; low ESR; 10uF; 25VDC; 50uA; 1206; SMD; ESR: 150mΩ


Manufacturer: KEMET

Manufacturer part number:
T527S106M025ATE150
TME Symbol:
T527S106M025ATE150

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
10µF
Operating voltage
25V DC
Leakage current
50µA
Case - inch
1206
Case - mm
3216
Mounting
SMD
ESR value
0.15Ω
Manufacturer series
T527
Tolerance
±20%
Trade name
KO-CAP
Operating temperature
-55...105°C
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
T527S106M025ATE150
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
Net price for quantities from 6000 pcs - 0.42 USDGross price for quantities from 6000 pcs - 0.42 USD
Net price for quantities from 9000 pcs - 0.41 USDGross price for quantities from 9000 pcs - 0.41 USD
Net price for quantities from 15000 pcs - 0.40 USDGross price for quantities from 15000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.