+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T63-300-12

Thyristor: hockey-puck; 1.2kV; Ifmax: 470A; 300A; Igt: 150mA; 10us

Manufacturer: KUBARA LAMINA

Manufacturer part number:
T63-300-12
TME Symbol:
T63-300-12

Specification

Manufacturer
KUBARA LAMINA
Type of thyristor
hockey-puck
Max. off-state voltage
1.2kV
Max. load current
470A
Load current
300A
Gate current
150mA
Case
TO200AB
Mounting
Press-Pack
Max. forward impulse current
4.5kA
Turn-on time
10µs
Kind of package
bulk
Gross weight56.83 g
Certificates
See other products in this category: Button thyristors KUBARA LAMINA
*
T63-300-12
Product withdrawn from the offer
Use the specification table below to search for similar products