+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T64H-200K

Potentiometer: mounting; 200kΩ; single turn; 500mW; ±20%; cermet


Manufacturer: SR PASSIVES

Manufacturer part number:
T64H-200K
TME Symbol:
T64H-200K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
mounting
Resistance
200kΩ
Kind of potentiometer
single turn
Power
0.5W
Tolerance
±20%
Mechanical rotation angle
250 ±10°
Mounting
THT
Track material
cermet
Electrical rotation angle
210 ±10°
Temperature coefficient
100ppm/°C
Operating temperature
-55...125°C
Dimensions
Gross weight0.49 g
Certificates
See other products in this category: Single turn THT trimmers SR PASSIVES,
*
T64H-200K
120 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts