+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | PCB terminal block | |
Current rating | 30A | |
Number of pins | 3 | |
Spatial orientation | horizontal | |
Electrical mounting | THT | |
Contact material | copper | |
Colour | black | |
Contacts pitch | 6.35mm | |
Operating temperature | -40...115°C |