+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T71503500000G

Connector: PCB terminal block; terminal; 30A; 300V; PIN: 15; tinned


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
T71503500000G
TME Symbol:
T71503500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Current rating
30A
Rated voltage
0.3kV
Number of pins
15
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Connector pinout layout
1x15
Wire cross-section
0.75...1.5mm2
Contacts pitch
6.35mm
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
*
T71503500000G
0 in TME stock
Net price for quantities from 2000 pcs - 3.67 USDGross price for quantities from 2000 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.