+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROMETALS
Manufacturer | MICROMETALS | |
Type of ferrite | toroidal | |
Length | 6.6mm | |
Internal diameter | 7.11mm | |
Outside diameter | 18.3mm | |
Core material | iron powder | |
Inductance factor AL | 82nH |