+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T75FR-C20Y

Spiral wrapping; Øbundle : 15.9÷127mm; polyetylene; black; L: 30m


Manufacturer: PANDUIT

Manufacturer part number:
T75FR-C20Y
TME Symbol:
T75FR-C20Y

Specification

Manufacturer
PANDUIT
Type of cable accessories
spiral wrapping
Bundle diameter
15.9...127mm
Material
polyetylene
Colour
black
Length
30m
Resistance to
flame
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94V-0
Operating temperature
-20...50°C
Gross weight5.12559 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
T75FR-C20Y
0 in TME stock
Net price for quantities from 1 rol - 331.97 USDGross price for quantities from 1 rol - 331.97 USD
Net price for quantities from 5 rol - 304.31 USDGross price for quantities from 5 rol - 304.31 USD
Net price for quantities from 10 rol - 267.42 USDGross price for quantities from 10 rol - 267.42 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.