+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T75R-2K

Potentiometer: mounting; 2kΩ; single turn; horizontal; 250mW; ±10%


Manufacturer: SR PASSIVES

Manufacturer part number:
T75R-2K
TME Symbol:
T75R-2K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
mounting
Resistance
2kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.25W
Tolerance
±10%
Characteristics
linear
Potentiometer standard - inch
1/4"
Mechanical rotation angle
260 ±10°
Mounting
THT
Track material
cermet
Terminal pitch
2.54x2.54mm
Body dimensions
7.2x7x5mm
Mechanical durability
200 cycles
Temperature coefficient
100ppm/°C
Potentiometer features
precise
Engineering PN
3362
Operating temperature
-55...125°C
Dimensions
Gross weight0.358 g
See other products in this category: Single turn THT trimmers SR PASSIVES,
*
T75R-2K
710 in TME stock
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.