+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T7A11A3B2H5R

Switch: toggle; Pos: 2; SPST; OFF-ON; 10A/250VAC; Leads: connectors


Manufacturer: CANAL ELECTRONIC

Manufacturer part number:
T7A11A3B2H5R
TME Symbol:
T7A11A3B2H5R

Specification

Manufacturer
CANAL ELECTRONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
10A / 250V AC
Leads
connectors
Manufacturer series
T7
Kind of toggle
round
Knob height
17mm
Max. contact resistance:
20mΩ
Body dimensions
28.9x14.4x17.9mm
Actuator material
brass
Min. insulation resistance
200MΩ
Related items
70-A, 70-B
Contact material
silver alloy
Test voltage
1.5kV
Illumination
none
Panel cutout diameter
12mm
Leads dimensions
6.3x0.8mm
Gross weight22.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches CANAL ELECTRONIC,
See other products from this series.:
*
T7A11A3B2H5R
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
Net price for quantities from 250 pcs - 1.97 USDGross price for quantities from 250 pcs - 1.97 USD
Packaging method by the manufacturer:
Cardboard = 10 pcsCardboard = 100 pcs