+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CANAL ELECTRONIC | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 10A / 250V AC | |
Leads | connectors | |
Manufacturer series | T7 | |
Kind of toggle | round | |
Knob height | 17mm | |
Max. contact resistance: | 20mΩ | |
Body dimensions | 28.9x14.4x18mm | |
Actuator material | brass | |
Min. insulation resistance | 200MΩ | |
Related items | 70-A, 70-B | |
Contact material | silver alloy | |
Test voltage | 1.5kV | |
Illumination | none | |
Panel cutout diameter | 12mm | |
Leads dimensions | 6.3x0.8mm |